Microchip MCP6N11T-100E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 350uV |
| Input Offset Voltage-Max | 350uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11T-100E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
