The MCP6N16-010E/MS is an instrumentation amplifier from Microchip, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP8 package, measuring 3mm in width and 3mm in length. It operates on a nominal supply voltage of 2.9V and has a maximum supply current of 1.6mA. The amplifier type is instrumentation and has a maximum input offset voltage of 22mV and a maximum input offset current of 0.8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N16-010E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N16-010E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Supply Current-Max | 1.6 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 22 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 10 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6N16-010E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.