The MCP6N16-010E/MSVAO is a dual instrumentation amplifier with a minimum voltage gain of 10 and an average bias current of 0.1uA. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a TSSOP-8 package. The device is compliant with AEC-Q100 and TS 16949 standards. It has 8 terminals and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP6N16-010E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 22 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 10 |
| Screening Level | AEC-Q100; TS 16949 |
| Input Offset Current-Max (IIO) | 0.0008 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.