The MCP6N16-100E/MF instrumentation amplifier is a single-channel device with a temperature grade of automotive. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 2.9V with a maximum current of 1.6mA. The amplifier type is instrumentation and has a voltage gain of at least 100. The device is packaged in an 8-pin HVSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N16-100E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N16-100E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Supply Current-Max | 1.6 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 17 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 100 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6N16-100E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.