The MCP6N16-100E/MSVAO is an instrumentation amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.9V to 6.5V and a voltage gain of at least 100. The device is packaged in a TSSOP-8 package and is compliant with AEC-Q100 and TS 16949 standards.
Checking distributor stock and pricing after the page loads.
Microchip MCP6N16-100E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 17 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 100 |
| Screening Level | AEC-Q100; TS 16949 |
| Input Offset Current-Max (IIO) | 0.0008 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.