This instrumentation amplifier from Microchip features a minimum voltage gain of 1 and an input offset voltage of up to 85mV. It operates from a supply voltage of up to 6.5V and has a maximum supply current of 1.6mA. The device is packaged in a TSSOP-8 package and is rated for operation over a temperature range of -40°C to 125°C. It is designed for use in automotive-grade applications.
Sign in to ask questions about the Microchip MCP6N16T-001E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N16T-001E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Supply Current-Max | 1.6 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 85 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 1 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6N16T-001E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.