The MCP6N16T-010E/MF is an instrumentation amplifier with a minimum voltage gain of 10 and an input offset voltage of 22mV. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a maximum supply current of 1.6mA and a supply voltage limit of 6.5V. It is packaged in an S-PDSO-N8 package, measuring 3mm in width and 3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N16T-010E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N16T-010E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Supply Current-Max | 1.6 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 22 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 10 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6N16T-010E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.