The MCP6N16T-100E/MS is a single instrumentation amplifier with a minimum voltage gain of 100 and a nominal supply voltage of 2.9V. It is available in a TSSOP8 package and is rated for operation over a temperature range of -40°C to 125°C. The device has a maximum supply current of 1.6mA and a maximum input offset voltage of 17mV. It is designed for use in automotive applications and is compliant with automotive temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N16T-100E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N16T-100E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Supply Current-Max | 1.6 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 17 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 100 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6N16T-100E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.