The MCP6N16T-100E/MSVAO is a single instrumentation amplifier with a minimum voltage gain of 100. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 and TS 16949 standards. The device is available in a TSSOP-8 package with a width of 3mm and length of 3mm. The amplifier has a nominal supply voltage of 2.9V and a maximum supply voltage of 6.5V. It features a maximum input offset voltage of 17mV and a maximum input offset current of 0.8μA.
Checking distributor stock and pricing after the page loads.
Microchip MCP6N16T-100E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 17 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Voltage Gain-Min | 100 |
| Screening Level | AEC-Q100; TS 16949 |
| Input Offset Current-Max (IIO) | 0.0008 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.