
Single-channel, variable gain amplifier IC featuring a 12MHz bandwidth and 22V/µs slew rate. This surface-mount device operates from a 2.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a voltage gain of 30.1dB, 6.4kΩ input resistance, and a low 1pA input bias current. The amplifier is housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H) and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6S21-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6S21-I/SN technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Offset Voltage-Max | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.4kR |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 4V/µs |
| Voltage Gain | 30.1dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S21-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
