
Single-channel, specialty analog circuit featuring a 12MHz -3dB bandwidth and 22V/µs slew rate. This surface mount device operates from 2.5V to 5.5V with a typical supply current of 1mA, delivering 30mA output current per channel. It boasts a low input bias current of 1pA and an input offset voltage of 275µV, housed in a lead-free SOIC package. Ideal for applications requiring precise analog signal amplification with a voltage gain of 30.1dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6S21T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6S21T-I/SN technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Offset Voltage-Max | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 4V/µs |
| Voltage Gain | 30.1dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S21T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
