
Dual-channel, through-hole analog amplifier IC featuring 12MHz bandwidth and 22V/µs slew rate. Offers 275µV input offset voltage, 1pA input bias current, and 6.4kΩ input resistance. Operates from 2.5V to 5.5V supply voltage with 2mA supply current. Packaged in an 8-pin PDIP with 0.300-inch width, suitable for through-hole mounting. Achieves 0.036% harmonic distortion and 70dB PSRR, with RoHS compliance.
Microchip MCP6S22-I/P technical specifications.
| Bandwidth | 12MHz |
| Package/Case | PDIP |
| Harmonic Distortion | 0.036% |
| Height | 3.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Offset Voltage-Max | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Length | 9.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 22V/µs |
| Supply Current | 2mA |
| Termination | Through Hole |
| Voltage Gain | 30.1dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S22-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
