
Analog circuit, SOIC package, featuring 12MHz bandwidth and 22V/µs slew rate. Offers 1 amplifier with 1 channel, 2 circuits, and 1 element. Key specifications include 275µV input offset voltage, 1pA input bias current, and 6.4kΩ input resistance. Operates from 2.5V to 5.5V supply voltage with a typical 5V operating voltage. Harmonic distortion is 0.036% and PSRR is 70dB.
Microchip MCP6S22-I/SN technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Harmonic Distortion | 0.036% |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Resistance | 6.4kR |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 2mA |
| Voltage Gain | 30.1dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S22-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.