
Dual-channel, general-purpose operational amplifier with a 12MHz -3dB bandwidth and 22V/µs slew rate. Features low input bias current of 1pA, 275µV input offset voltage, and 6.4kΩ input resistance. Operates from a 2.5V to 5.5V supply voltage, with a typical operating supply current of 1mA. Offers 30mA output current per channel and a voltage gain of 30.1dB. Packaged in an 8-pin MSOP for surface mounting, this lead-free and RoHS compliant component is suitable for applications up to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP6S22T-I/MS technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | MSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Voltage Gain | 30.1dB |
| RoHS | Compliant |
No datasheet is available for this part.