
Single-channel, rail-to-rail output, special purpose amplifier with a 12MHz -3dB bandwidth and 22V/µs slew rate. Features a 6.4kΩ input resistance, 1pA input bias current, and 275µV input offset voltage. Operates from a 2.5V to 5.5V supply voltage, consuming 1mA of supply current. Packaged in a 14-pin TSSOP for surface mounting, with a 30mA output current per channel.
Microchip MCP6S26-I/ST technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | TSSOP |
| Height | 1.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Offset Voltage-Max | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 1mA |
| Voltage Gain | 30.1dB |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S26-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
