Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6S26T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6S26T-I/SL technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Voltage Gain | 30.1dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S26T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.