
Specialty analog circuit featuring 8 amplifiers with a 12MHz -3dB bandwidth and 22V/µs slew rate. Offers 30mA output current per channel, 275µV input offset voltage, and 1pA input bias current. Operates from 2.5V to 5.5V supply with 1mA operating supply current. Packaged in a 16-pin PDIP for through-hole mounting.
Microchip MCP6S28-I/P technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | PDIP |
| Harmonic Distortion | 0.036% |
| Height | 3.68mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Offset Voltage-Max | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 8 |
| Number of Channels | 1 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 22V/µs |
| Supply Current | 4mA |
| Voltage Gain | 30.1dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S28-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
