Single-channel, variable gain amplifier IC featuring Rail-to-Rail output and a 12MHz -3dB bandwidth. Offers 30.1dB voltage gain, 22V/µs slew rate, and low harmonic distortion of 0.036%. Operates from 2.5V to 5.5V supply with 1mA typical supply current. Surface mountable in a 16-pin SOIC package, with 1pA input bias current and 275µV input offset voltage.
Microchip MCP6S28-I/SL technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Harmonic Distortion | 0.036% |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Offset Voltage-Max | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 4mA |
| Voltage Gain | 30.1dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S28-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
