
Specialty analog circuit, surface mount, SOIC package. Features 12MHz -3dB bandwidth, 22V/µs slew rate, and 30.1dB voltage gain. Operates from 2.5V to 5.5V supply with 1mA quiescent current. Offers 1pA input bias current and 275µV input offset voltage. Designed for 30mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6S28T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6S28T-I/SL technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 275uV |
| Input Offset Voltage-Max | 275uV |
| Input Resistance | 6.4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 22V/µs |
| Voltage Gain | 30.1dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S28T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.