
The MCP6S2XEV is an evaluation kit with an operating supply voltage of 5.5V and an output current per channel of 30mA. It features a -3db bandwidth of 12MHz and is packaged in bulk. The kit is not radiation hardened and is not Reach SVHC compliant. It is designed for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6S2XEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 12MHz |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 22V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S2XEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
