The MCP6S91-E/MSVAO is a single-chip IC designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 8 terminals and is available in an MSOP-8 package. It can supply voltage within the range of 2.5 to 5.5 volts. The IC is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Microchip MCP6S91-E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.