Single-channel analog amplifier IC featuring 18MHz bandwidth and 22V/µs slew rate. This through-hole component offers a voltage gain of 30.1dB, 1.6mA supply current, and operates from 2.5V to 5.5V with a typical 5V supply. It boasts a low input bias current of 1pA and an input offset voltage of 4mV, housed in a lead-free PDIP package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height.
Microchip MCP6S91-E/P technical specifications.
| Bandwidth | 18MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 18MHz |
| Height | 3.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 30.1dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S91-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.