
Single-channel, analog specialty IC featuring a 18MHz -3dB bandwidth and 18MHz gain bandwidth product. This surface mount component, housed in an MSOP package, operates from a 2.5V to 5.5V supply voltage with a typical supply current of 1mA. It offers a 4mV input offset voltage, 1pA input bias current, and 100kΩ input resistance. The device delivers 25mA output current per channel and boasts a 22V/µs slew rate.
Microchip MCP6S91T-E/MS technical specifications.
| -3db Bandwidth | 18MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 30.1dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S91T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
