
Single-channel, specialty analog circuit in an 8-pin SOIC package. Features a 3dB bandwidth of 18MHz, a gain bandwidth product of 18MHz, and a slew rate of 22V/µs. Operates with a supply voltage range of 2.5V to 5.5V, drawing 1mA of operating supply current. Offers a voltage gain of 30.1dB, 1pA input bias current, and 4mV input offset voltage. This surface-mount component is RoHS compliant and operates from -40°C to 125°C.
Microchip MCP6S91T-E/SN technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 25mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 30.1dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S91T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
