
Single-channel, specialty analog circuit featuring an 18MHz -3dB bandwidth and 18MHz gain bandwidth product. Delivers 0.028% harmonic distortion and a 22V/µs slew rate. Operates from 2.5V to 5.5V with a typical 1mA supply current. Through-hole mount PDIP package with 1pA input bias current and 4µV maximum input offset voltage.
Microchip MCP6S92-E/P technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 18MHz |
| Harmonic Distortion | 0.028% |
| Height | 3.68mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4uV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 30.1dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S92-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
