
Single-channel, specialty analog circuit with 18MHz bandwidth and 32dB voltage gain. Features a 22V/µs slew rate, 1pA input bias current, and 4mV input offset voltage. Operates from 2.5V to 5.5V supply with 1mA typical supply current. Packaged in an 8-pin SOIC surface mount configuration.
Microchip MCP6S92-E/SN technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | SOIC |
| Gain | 32dB |
| Gain Bandwidth Product | 18MHz |
| Harmonic Distortion | 0.028% |
| Height | 1.55mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Slew Rate-Nom | 22V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 30.1dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S92-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
