
Analog amplifier IC featuring a 18MHz gain bandwidth product and 22V/µs slew rate. This surface mount device operates from 2.5V to 5.5V with a typical supply current of 1.6mA. It offers a voltage gain of 30.1dB and a Power Supply Rejection Ratio (PSRR) of 70dB. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a 10-lead MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6S93T-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6S93T-E/UN technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 30.1dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6S93T-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
