Sign in to ask questions about the Microchip MCP6SX2DM-PCTLTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6SX2DM-PCTLTH technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Analog |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6SX2DM-PCTLTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
