Automotive-grade operational amplifier featuring a low input offset voltage of 2 µV maximum and a 1.3 MHz unity gain bandwidth. This single-function, voltage-feedback amplifier offers a 0.5 V/µs slew rate and a high common-mode rejection ratio of 152 dB. Operating within a -40°C to 125°C temperature range, it requires a nominal supply voltage of 5.5V, with a maximum limit of 6.5V, and draws a maximum supply current of 0.4mA. Packaged in an 8-terminal DFN-8 (R-XDSO-N8) with dimensions of 2x3 mm and 0.75 mm height, it is designed for micropower applications.
Microchip MCP6V01-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5.5 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 2 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 152 |
| Voltage Gain-Min | 3162000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V01-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.