
Single-channel, precision operational amplifier featuring a 1.3MHz bandwidth and 0.5V/µs slew rate. This CMOS device offers a low input offset voltage of 2µV and an exceptionally low input bias current of 1pA. With a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 130dB, it provides excellent signal integrity. Operating from 1.8V to 5.5V, this surface-mount SOIC package component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V01-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V01-E/SN technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V01-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
