
The MCP6V01RD-TCPL is a USB evaluation kit from Microchip, operating at 5V supply voltage. It features a gain bandwidth product of 1.3MHz and a slew rate of 0.5V/µs. The kit is lead free and packaged in a box. It is designed for development and prototyping, with an output current per channel of 22mA.
Sign in to ask questions about the Microchip MCP6V01RD-TCPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V01RD-TCPL technical specifications.
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 1.3MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V01RD-TCPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
