
Single-channel CMOS operational amplifier featuring a 1.3MHz bandwidth and 2µV maximum input offset voltage. This surface mount device offers a high 130dB common mode rejection ratio and power supply rejection ratio, with a 0.5V/µs slew rate. Operating from 1.8V to 5.5V, it consumes 300µA supply current and delivers 22mA output current. The compact DFN-8 package measures 2mm x 3mm with a 0.75mm height, suitable for lead-free and RoHS compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V01T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V01T-E/MNY technical specifications.
| Bandwidth | 1.3MHz |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V01T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
