
Single-channel CMOS operational amplifier featuring a 1.3MHz gain bandwidth product and 0.5V/µs slew rate. This surface-mount device offers a low input offset voltage of 2µV, 1pA input bias current, and high 130dB common mode rejection and power supply rejection ratios. Operating from 1.8V to 5.5V, it delivers 22mA output current and 156dB voltage gain, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V01T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V01T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V01T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.