
Dual operational amplifier featuring a 1.3 MHz gain bandwidth product and 2 µV maximum input offset voltage. This CMOS amplifier offers a high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 130 dB, with a voltage gain of 156 dB. Designed for surface mount applications, it operates from 1.8V to 5.5V supply voltage and delivers 22mA output current. The component is housed in a compact 4mm x 4mm DFN EP package with a height of 0.95mm, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V02-E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V02-E/MD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V02-E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.