
Dual operational amplifier featuring 2µV maximum input offset voltage and 1.3MHz bandwidth. This precision amplifier offers 130dB common mode rejection ratio and power supply rejection ratio, with a 0.5V/µs slew rate. Designed for surface mount applications, it operates from 1.8V to 5.5V supply voltage and delivers 22mA output current. The CMOS technology component is housed in a 3.9mm wide SOIC package.
Sign in to ask questions about the Microchip MCP6V02-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V02-E/SN technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V02-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
