
Dual operational amplifier featuring a 1.3MHz gain bandwidth product and 2µV maximum input offset voltage. This CMOS device offers a high 130dB common mode rejection ratio and power supply rejection ratio, with a low 1pA input bias current. Designed for surface mount applications in a DFN EP package, it operates from 1.8V to 5.5V supply voltage and delivers 22mA output current. The amplifier boasts a 0.5V/µs slew rate and a 156dB voltage gain, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP6V02T-E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V02T-E/MD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V02T-E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
