
Dual operational amplifier featuring a 1.3 MHz gain bandwidth product and 0.5 V/µs slew rate. This CMOS device offers a low input offset voltage of 2 µV and a minimal input bias current of 1 pA. With a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 130 dB, it operates from 1.8V to 5.5V supply voltages. The surface mount SOIC package provides 22mA output current per channel and a 300 µA operating supply current.
Microchip MCP6V02T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V02T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
