Precision operational amplifier featuring a 2 µV maximum input offset voltage and 1.3 MHz bandwidth. This single-channel, CMOS amplifier offers a 130 dB common mode rejection ratio and power supply rejection ratio, with a 0.5 V/µs slew rate. Operating from 1.8V to 5.5V, it provides 22mA output current and a 300 µA supply current. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount case with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height.
Microchip MCP6V03-E/SN technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V03-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.