Single-channel, CMOS operational amplifier featuring a 1.3MHz bandwidth and 0.5V/µs slew rate. Achieves 130dB common mode rejection ratio and 130dB power supply rejection ratio, with a voltage gain of 156dB. Boasts a low input offset voltage of 2µV and 1pA input bias current. Operates from 1.8V to 5.5V supply, with a 300µA supply current and 22mA output current. Surface mountable in an 8-pin TDFN package, with dimensions of 2mm x 3mm x 0.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V03T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V03T-E/MNY technical specifications.
| Bandwidth | 1.3MHz |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 2uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 156dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V03T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.