
Precision operational amplifier featuring a 1.3MHz bandwidth and 3µV maximum input offset voltage. This single-channel, CMOS op-amp offers a high Common Mode Rejection Ratio (CMRR) of 120dB and Power Supply Rejection Ratio (PSRR) of 125dB. Designed for surface mounting, it operates from 1.8V to 5.5V supply voltage with a typical operating supply current of 300µA. The SOIC package measures 4.9mm in length, 3.9mm in width, and 1.25mm in height, with a 0.5V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V06-E/SN technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.25mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 3uV |
| Input Offset Voltage-Max | 3uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
