
Single-channel, chopper-stabilized operational amplifier featuring a 1.3MHz bandwidth and 0.5V/µs slew rate. Achieves high precision with a 3µV maximum input offset voltage and 6pA input bias current. Offers excellent noise immunity with 120dB Common Mode Rejection Ratio and 125dB Power Supply Rejection Ratio. Operates from 1.8V to 5.5V supply voltage, consuming 300µA operating current. Surface mountable in an 8-pin TDFN package, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip MCP6V06T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V06T-E/MNY technical specifications.
| Bandwidth | 1.3MHz |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.75mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 3uV |
| Input Offset Voltage-Max | 3uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V06T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.