Single-channel CMOS operational amplifier featuring a low input offset voltage of 3µV and a gain bandwidth product of 1.3MHz. This surface-mount device offers high performance with a Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 120dB and 125dB respectively. It operates from a 1.8V to 5.5V supply range with a typical operating supply current of 300µA. The amplifier boasts a slew rate of 0.5V/µs and a voltage gain of 158dB, suitable for applications requiring precision and stability. Packaged in a RoHS compliant SOIC-8 package.
Microchip MCP6V06T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V06T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.