
Dual operational amplifier featuring ultra-low 3 µV input offset voltage and 1.3 MHz gain bandwidth product. This CMOS device offers high performance with 120 dB common mode rejection ratio and 125 dB power supply rejection ratio. Operating from 1.8V to 5.5V, it provides 22mA output current and a 0.5V/µs slew rate. Packaged in a compact DFN-8 surface-mount package, this RoHS compliant component is suitable for demanding applications.
Microchip MCP6V07-E/MD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 3uV |
| Input Offset Voltage-Max | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V07-E/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
