
Dual operational amplifier featuring a 3 µV maximum input offset voltage and 1.3 MHz gain bandwidth product. This CMOS device offers 120 dB common mode rejection ratio and 125 dB power supply rejection ratio. Operating from 1.8V to 5.5V, it provides 22mA output current and a 0.5V/µs slew rate. Packaged in a lead-free, RoHS compliant DFN-8 (4x4mm) surface mount package.
Sign in to ask questions about the Microchip MCP6V07T-E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V07T-E/MD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 3uV |
| Input Offset Voltage-Max | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V07T-E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
