
Dual operational amplifier featuring ultra-low 3 µV input offset voltage and 6 pA input bias current. This CMOS amplifier offers a 1.3 MHz gain bandwidth product and a 0.5 V/µs slew rate. Designed for surface mount applications, it operates from 1.8V to 5.5V supply voltages with a typical 300 µA supply current. High performance is further indicated by 120 dB common mode rejection ratio and 125 dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip MCP6V07T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Output Current | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V07T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
