Automotive-grade operational amplifier featuring low-offset voltage (3 µV max) and a 1.3 MHz bandwidth. This 8-terminal, PDSO8 packaged IC offers a wide supply voltage range up to 6.5V, with a nominal supply of 5.5V and a maximum supply current of 0.4mA. Designed with a voltage-feedback architecture, it boasts a high common-mode reject ratio of 147 and a minimum voltage gain of 1,778,000. Operating across an automotive temperature range of -40°C to 125°C, this micropower amplifier is frequency compensated and suitable for demanding applications.
Microchip MCP6V08-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5.5 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 3 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 147 |
| Voltage Gain-Min | 1778000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V08-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.