
Single CMOS operational amplifier featuring a 1.3MHz gain bandwidth product and 158dB voltage gain. This surface mount device offers a low input offset voltage of 3µV, 120dB common mode rejection ratio, and 125dB power supply rejection ratio. Operating from 1.8V to 5.5V, it provides a 0.5V/µs slew rate and 22mA output current. The component is RoHS compliant, with a compact 2mm x 3mm x 0.75mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V08T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V08T-E/MNY technical specifications.
| Bandwidth | 1.3MHz |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.75mm |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 3uV |
| Input Offset Voltage-Max | 3uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V08T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.