
Single-channel operational amplifier featuring a 1.3MHz gain bandwidth product and 0.5V/µs slew rate. Achieves low input offset voltage of 3µV and minimal input bias current of 6pA. Offers high common mode rejection ratio of 120dB and power supply rejection ratio of 125dB. Operates from 1.8V to 5.5V supply voltages with a typical 300µA supply current. Surface mountable in an 8-pin SOIC package, this CMOS amplifier is RoHS compliant and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V08T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V08T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 158dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V08T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
