
Single-channel operational amplifier featuring an 80kHz bandwidth and 80kHz gain bandwidth product. This low-power op-amp operates from a 1.6V to 5.5V supply, drawing only 7.5uA of quiescent current. It boasts a low input bias current of 5pA and an input offset voltage of 8uV, with a maximum offset voltage of 8V. The device offers a high voltage gain of 135dB and a PSRR of 118dB, packaged in a compact SOT-23 case.
Microchip MCP6V11T-E/OT technical specifications.
| Bandwidth | 80kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 80kHz |
| Height | 1.3mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8uV |
| Input Offset Voltage-Max | 8V |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 17mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 7.5uA |
| Voltage Gain | 135dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V11T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
