Dual operational amplifier IC featuring a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. This integrated circuit boasts a maximum supply voltage of 6.5V and a low maximum input offset voltage of 8mV. It offers a nominal slew rate of 0.03V/µs and a high common-mode reject ratio of 135dB, with a unity gain bandwidth of 80kHz. Packaged in an 8-terminal S-PDSO-G8 (3mm x 3mm) JEDEC standard, this component provides two amplifier functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V12-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V12-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Slew Rate-Nom | 0.03 |
| Common-mode Reject Ratio-Nom | 135 |
| Unity Gain BW-Nom | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V12-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.